NKK Switches Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
453-7938
Mfr. Part No.:
TL-22H1DKYYS1
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

Double Pole Double Throw (DPDT)

Switch Operation

Latching

Contact Current Rating

3 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP65

Illuminated

Yes

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

PC

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Contact Material

Silver Plated Silver Copper or Gold Plated Copper (Stationary); Gold Plated Silver Alloy or Copper (Movable)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-10 → +55°C

Mechanical Life

50000Operations

COO (Country of Origin):
JP

Fully Illuminated Toggle Switches


Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
High insulating barriers protect against crossover
Interior o-ring protects contacts from oil, dust, water and other contaminants
Threaded bush mounting - M12
Solder tag connections, epoxy sealed to prevent entry of flux, solvents, etc and provides mechanical support
Withstands 20kV ESD minimum
UL94V-0 flammability rated base

Note

LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.