NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal
- RS Stock No.:
- 354-2923
- Mfr. Part No.:
- M-2015
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 354-2923
- Mfr. Part No.:
- M-2015
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | (On)-On | |
| Contact Current Rating | 3 A@ 250 V ac, 6 A@ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plate | |
| Minimum Operating Temperature | -30°C | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation (On)-On | ||
Contact Current Rating 3 A@ 250 V ac, 6 A@ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Actuator Length 10.5mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plate | ||
Minimum Operating Temperature -30°C | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
NKK Miniature Toggle Switches
Epoxy sealed terminals, high torque bushings, anti-jamming levers and stainless steel housings
Solder lug terminals
Solder lug terminals



