Bulgin Toggle Switch, Panel Mount, On-Off-On, SPDT, 72 V dc
- RS Stock No.:
- 236-4070
- Mfr. Part No.:
- C1720HOAAD
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 500 units)*
$3,163.50
(exc. GST)
$3,480.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $6.327 | $3,163.50 |
| 1000 - 2000 | $6.27 | $3,135.00 |
| 2500 + | $6.213 | $3,106.50 |
*price indicative
- RS Stock No.:
- 236-4070
- Mfr. Part No.:
- C1720HOAAD
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Contact DC Voltage | 72V dc | |
| Actuator Material | Nylon | |
| Switch Configuration | On-Off, On-On, On-Off-On | |
| Standards/Approvals | UL/CSA, ENEC | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Illuminated No | ||
Contact DC Voltage 72V dc | ||
Actuator Material Nylon | ||
Switch Configuration On-Off, On-On, On-Off-On | ||
Standards/Approvals UL/CSA, ENEC | ||
- COO (Country of Origin):
- TN
The Bulgin nylon toggle switch has a choice of switching circuits including 3 positions. It comes with wide choice of terminals and single and double contacts.
Mount type panel mount
Current rating 20 A
Related links
- Bulgin Toggle Switch On-Off-On, SPDT
- Bulgin Toggle Switch On-Off, SPST
- Bulgin Toggle Switch On-Off Tab Terminal, 250V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 250V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250V ac
