Honeywell Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 28V dc
- RS Stock No.:
- 187-3520
- Mfr. Part No.:
- 2MT1-3
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3520
- Mfr. Part No.:
- 2MT1-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 5 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP68 | |
| Panel Cut Out Width | 11.43mm | |
| Panel Cut Out Diameter | 12.45mm | |
| Actuator Length | 16.87mm | |
| Voltage Rating | 28V dc | |
| Panel Cut Out Size | 12.45 (Dia.) x 11.43mm | |
| Contact Material | Silver Alloy | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Contact Current Rating 5 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP67, IP68 | ||
Panel Cut Out Width 11.43mm | ||
Panel Cut Out Diameter 12.45mm | ||
Actuator Length 16.87mm | ||
Voltage Rating 28V dc | ||
Panel Cut Out Size 12.45 (Dia.) x 11.43mm | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MICRO SWITCH MT Series Miniature Toggle Switch, 2 pole, 2 position, Solder terminals, Silver Contacts, DPDT, Standard Lever. Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.
Miniature behind-panel size (case) enables overall control box or panel use
Sealing for harsh-duty applications
Up to 60,000 electrical life that enhances the use time
Available with 8 circuitry options
2- or 3- position maintained and momentary action
Applications
Concrete pumping
Cranes
Material handling
Boom trucks
Any application with small panel constraints
Sealing for harsh-duty applications
Up to 60,000 electrical life that enhances the use time
Available with 8 circuitry options
2- or 3- position maintained and momentary action
Applications
Concrete pumping
Cranes
Material handling
Boom trucks
Any application with small panel constraints
