Honeywell Toggle Switch, Panel Mount, (On)-Off-On, SPDT, Solder Terminal, 28V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-3517
Mfr. Part No.:
1MT2-5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPDT

Switch Operation

(On)-Off-On

Contact Current Rating

100 mA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67, IP68

Panel Cut Out Width

11.43mm

Panel Cut Out Diameter

12.45mm

Actuator Length

16.87mm

Voltage Rating

28V dc

Contact Material

Gold Plated

Panel Cut Out Size

12.45 (Dia.) x 11.43mm

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
MICRO SWITCH MT Series Miniature Toggle Switch, 1 pole, 3 position, Solder terminals, Gold-Plated Contacts, SPDT, Standard Lever. Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.

Miniature behind-panel size (case) enables overall control box or panel use
Sealing for harsh-duty applications
Up to 60,000 electrical life that enhances the use time
Available with 8 circuitry options
2- or 3- position maintained and momentary action

Applications
Concrete pumping
Cranes
Material handling
Boom trucks
Any application with small panel constraints