NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-3695
Mfr. Part No.:
M2032BB1W01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

6 A

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

12.5mm

Actuator Length

11.5mm

Voltage Rating

125V ac

Contact Material

Silver (Stationary), Silver Alloy (Movable)

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

Process Sealed Miniature Toggles

6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism