NKK Switches Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal, 28V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-3687
Mfr. Part No.:
M2022S3S2G30
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Length

6.5mm

Voltage Rating

28V ac/dc

Contact Resistance

20mΩ

Contact Material

Copper (Movable), Copper or Brass (Stationary)

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

Angle PC Mount Miniature Toggles

6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism