NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 125V ac
- RS Stock No.:
- 181-3678
- Mfr. Part No.:
- M2018TJW01
- Brand:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-3678
- Mfr. Part No.:
- M2018TJW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 6 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cut Out Width | 15.9mm | |
| Panel Cut Out Height | 12.5mm | |
| Voltage Rating | 125V ac | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 15.9 x 12.5mm | |
| Contact Material | Silver (Stationary), Silver Alloy (Movable) | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 6 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cut Out Width 15.9mm | ||
Panel Cut Out Height 12.5mm | ||
Voltage Rating 125V ac | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 15.9 x 12.5mm | ||
Contact Material Silver (Stationary), Silver Alloy (Movable) | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Miniature Toggles
6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
