NKK Switches Toggle Switch, Panel Mount, On-(On), DPDT, Through Hole Terminal, 125V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-3626
Mfr. Part No.:
M2025SS4W03
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

6 A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Voltage Rating

125V ac

Contact Resistance

10mΩ

Contact Material

Silver (Stationary), Silver Alloy (Movable)

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.

The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.