NKK Switches Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal, 28V ac/dc
- RS Stock No.:
- 181-3623
- Mfr. Part No.:
- M2022SS2G45
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3623
- Mfr. Part No.:
- M2022SS2G45
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Actuator Length | 10.5mm | |
| Voltage Rating | 28V ac/dc | |
| Contact Resistance | 20mΩ | |
| Contact Material | Copper (Movable), Copper or Brass (Stationary) | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 0.4VA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Actuator Length 10.5mm | ||
Voltage Rating 28V ac/dc | ||
Contact Resistance 20mΩ | ||
Contact Material Copper (Movable), Copper or Brass (Stationary) | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
