TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Through Hole Terminal, 20V
- RS Stock No.:
- 165-0856
- Mfr. Part No.:
- 1825219-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0856
- Mfr. Part No.:
- 1825219-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 4.88mm | |
| Actuator Length | 5.61mm | |
| Actuator Material | Nickel Plated Copper Alloy | |
| Voltage Rating | 20V | |
| Contact Resistance | 20mΩ | |
| Panel Cut Out Size | 4.88mm | |
| Contact Material | Gold Plated Nickel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type Panel Mount | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 4.88mm | ||
Actuator Length 5.61mm | ||
Actuator Material Nickel Plated Copper Alloy | ||
Voltage Rating 20V | ||
Contact Resistance 20mΩ | ||
Panel Cut Out Size 4.88mm | ||
Contact Material Gold Plated Nickel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- MX
TE Connectivity TT Series Subminiature Toggle Switch
TT Series PCB mount subminiature toggle switch available with straight and right angle terminals
Gold plated contacts
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
