TE Connectivity Toggle Switch, Panel Mount, On-(On), DPDT, Tab Terminal
- RS Stock No.:
- 164-8696
- Mfr. Part No.:
- AWTR1504
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8696
- Mfr. Part No.:
- AWTR1504
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 20 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Actuator Length | 17.5mm | |
| Actuator Material | Brass | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 20 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Actuator Length 17.5mm | ||
Actuator Material Brass | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- JP
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA
