TE Connectivity Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 125V ac
- RS Stock No.:
- 164-8111
- Mfr. Part No.:
- 2-6437630-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$78.69
(exc. GST)
$86.56
(inc. GST)
- RS Stock No.:
- 164-8111
- Mfr. Part No.:
- 2-6437630-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 3PDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.2mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Voltage Rating | 125 V ac, 250V ac | |
| Contact Material | Silver Plated Copper Alloy | |
| Panel Cut Out Size | 6.2mm | |
| Contact Resistance | 10mΩ | |
| Mechanical Life | 50000Cycles | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 3PDT | ||
Switch Operation On-On | ||
Contact Current Rating 6 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.2mm | ||
Actuator Length 10.5mm | ||
Actuator Material Chromium Plated Brass | ||
Voltage Rating 125 V ac, 250V ac | ||
Contact Material Silver Plated Copper Alloy | ||
Panel Cut Out Size 6.2mm | ||
Contact Resistance 10mΩ | ||
Mechanical Life 50000Cycles | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

