NKK Switches Toggle Switch, Panel Mount, On-Off-On, 4PDT, Solder Lug Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 124-5952
- Mfr. Part No.:
- S43
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5952
- Mfr. Part No.:
- S43
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 20 A @ 30 V dc, 25 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 17.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 30 V dc, 250 V ac | |
| Panel Cut Out Size | 12.5 (Dia.)mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -10 → +70°C | |
| Mechanical Life | 50000Operations | |
| Standards Met | CSA Recognised, cULus Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration 4PDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 20 A @ 30 V dc, 25 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 17.5mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 30 V dc, 250 V ac | ||
Panel Cut Out Size 12.5 (Dia.)mm | ||
Contact Resistance 10mΩ | ||
Contact Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -10 → +70°C | ||
Mechanical Life 50000Operations | ||
Standards Met CSA Recognised, cULus Recognised, UL Recognised | ||
- COO (Country of Origin):
- JP
NKK Switches - S Series Medium / High Capacity Standard Size Toggle Switches
The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.
