NKK Switches Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 28V ac/dc
- RS Stock No.:
- 124-5933
- Mfr. Part No.:
- M2023WBG01
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5933
- Mfr. Part No.:
- M2023WBG01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 100 mA | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 20mm | |
| Actuator Material | Chrome Plated | |
| Voltage Rating | 28V ac/dc | |
| Panel Cut Out Size | 12.5 (Dia.)mm | |
| Contact Resistance | 20mΩ | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 50000Operations | |
| Standards Met | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 100 mA | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 20mm | ||
Actuator Material Chrome Plated | ||
Voltage Rating 28V ac/dc | ||
Panel Cut Out Size 12.5 (Dia.)mm | ||
Contact Resistance 20mΩ | ||
Contact Material Gold Plated | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 50000Operations | ||
Standards Met IEC 60529 | ||
- COO (Country of Origin):
- JP
NKK Switches - M Series Waterproof Toggle Switches
The NKK M Series of waterproof toggle switches have distinctive characteristics. They are of superb quality and construction design. The design prohibits entry of harmful particles that may otherwise compromise the lever operation.
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
Features and Benefits
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
