NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Solder Terminal, 30 V dc, 250V ac
- RS Stock No.:
- 124-5930
- Mfr. Part No.:
- M2018WBW01
- Brand:
- NKK Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-5930
- Mfr. Part No.:
- M2018WBW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 3 A @ 30 V dc, 6 A @ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 20mm | |
| Actuator Material | Chrome Plated | |
| Voltage Rating | 30 V dc, 250V ac | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated | |
| Panel Cut Out Size | 12.5 (Dia.)mm | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Standards Met | IEC 60529 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 3 A @ 30 V dc, 6 A @ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 20mm | ||
Actuator Material Chrome Plated | ||
Voltage Rating 30 V dc, 250V ac | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated | ||
Panel Cut Out Size 12.5 (Dia.)mm | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Standards Met IEC 60529 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
NKK Switches - M Series Waterproof Toggle Switches
The NKK M Series of waterproof toggle switches have distinctive characteristics. They are of superb quality and construction design. The design prohibits entry of harmful particles that may otherwise compromise the lever operation.
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
Features and Benefits
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
