NKK Switches Toggle Switch, Panel Mount, On-On-On, Solder Terminal, 30 V dc, 125V ac
- RS Stock No.:
- 124-5923
- Mfr. Part No.:
- M2024SS4W01
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 124-5923
- Mfr. Part No.:
- M2024SS4W01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On-On | |
| Contact Current Rating | 3 A @ 30 V dc, 6 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 30 V dc, 125V ac | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver | |
| Panel Cut Out Size | 6.5 (Dia.)mm | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | UL 94V-0 | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On-On | ||
Contact Current Rating 3 A @ 30 V dc, 6 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 10.5mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 30 V dc, 125V ac | ||
Contact Resistance 10mΩ | ||
Contact Material Silver | ||
Panel Cut Out Size 6.5 (Dia.)mm | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met UL 94V-0 | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - M Series Miniature Toggle Switches
The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
