APEM Toggle Switch, Panel Mount, On-Off-On, Solder Terminal

Bulk discount available

Subtotal (1 unit)*

$11.33

(exc. GST)

$12.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$11.33
50 - 99$11.11
100 - 249$10.72
250 - 499$10.34
500 +$9.99

*price indicative

RS Stock No.:
123-2408
Mfr. Part No.:
5647CDB12
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Switch Operation

On-Off-On

Mount Type

Panel

Terminal Type

Solder

Actuator Length

6.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Apem 5000 Series Short Flat Toggle Switch


Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.

Features and Benefits

Provided in silver & brass terminal materials.

Offered in 1 to 4 pole variants.

Various terminal options to ensure your application is covered.

Momentary and latching options available.

Related links