APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 30 V dc, 20 V ac
- RS Stock No.:
- 123-2402
- Mfr. Part No.:
- 5637CDB12
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $18.23 |
| 50 - 99 | $17.95 |
| 100 - 249 | $17.19 |
| 250 - 499 | $16.79 |
| 500 + | $16.41 |
*price indicative
- RS Stock No.:
- 123-2402
- Mfr. Part No.:
- 5637CDB12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 6.3mm | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 4P, DP, 1P, 3P | |
| Actuator Material | Brass | |
| Series | 5000 | |
| Standards/Approvals | UL, VDE, CSA, CECC | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 20V ac | ||
Actuator Length 6.3mm | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 4P, DP, 1P, 3P | ||
Actuator Material Brass | ||
Series 5000 | ||
Standards/Approvals UL, VDE, CSA, CECC | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Apem 5000 Series Short Flat Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.
Features and Benefits
Provided in silver & brass terminal materials.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Related links
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch On-On Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch On-On Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 20V ac/dc
