TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 2P, Screw Terminal, 250 V ac
- RS Stock No.:
- 651-691
- Mfr. Part No.:
- DST12DS252
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
$7,914.50
(exc. GST)
$8,705.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,914.50 | $52.763 |
*price indicative
- RS Stock No.:
- 651-691
- Mfr. Part No.:
- DST12DS252
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | 2P | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 12A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 30°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL, ENEC, EN 60529 | |
| Series | DST | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration 2P | ||
Switch Operation On-Off-On | ||
Switch Contact Current 12A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Minimum Operating Temperature 30°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals UL, ENEC, EN 60529 | ||
Series DST | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The TE Connectivity Sealed toggle switch is designed to deliver reliable performance in harsh environments. This switch offer excellent protection against dust and moisture, making them highly reliable for rugged applications. It is engineered for power applications up to 12 Amps. The switch is constructed with a baton-style actuator, and Quick Connect Terminal for secure connections. It is used in industrial and commercial power, HVAC, control panels and medical devices.
IP67 seal for harsh environments
High power handling capacity
Ease in switching power applications
UL and ENEC approved
Used in vehicle and machine controls
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-Off Screw Terminal, 250V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-(On) Screw Terminal, 250V ac
