TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 1P, Screw Terminal, 250 V ac
- RS Stock No.:
- 609-814
- Mfr. Part No.:
- DST12SY255
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
$6,401.83
(exc. GST)
$7,042.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,401.83 | $42.679 |
*price indicative
- RS Stock No.:
- 609-814
- Mfr. Part No.:
- DST12SY255
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 12 A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 30°C | |
| Switch Configuration | 1P | |
| Maximum Operating Temperature | 85°C | |
| Series | DST | |
| Standards/Approvals | UL, ENEC | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-Off-On | ||
Switch Contact Current 12 A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 30°C | ||
Switch Configuration 1P | ||
Maximum Operating Temperature 85°C | ||
Series DST | ||
Standards/Approvals UL, ENEC | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The TE Connectivity Sealed toggle switch is designed to deliver reliable performance in harsh environments. This switch offer excellent protection against dust and moisture, making them highly reliable for rugged applications. It is engineered for power applications up to 12 Amps. The switch is constructed with a baton-style actuator, and Quick Connect Terminal for secure connections. It is used in industrial and commercial power, HVAC, control panels and medical devices.
IP67 seal for harsh environments
High power handling capacity
Ease in switching power applications
UL and ENEC approved
Used in vehicle and machine controls
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-Off Screw Terminal, 250V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-(On) Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250V ac
