C & K Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal
- RS Stock No.:
- 516-148
- Mfr. Part No.:
- E203MD9V3GE
- Brand:
- C & K
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-148
- Mfr. Part No.:
- E203MD9V3GE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 7.5 A @ 28 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP57 | |
| Actuator Length | 6.86mm | |
| Actuator Material | Brass | |
| Contact Resistance | 0.01Ω | |
| Contact Material | Gold Over Nickel Plated Coin Silver | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | RoHS | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Switch Operation On-Off-On | ||
Contact Current Rating 7.5 A @ 28 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP57 | ||
Actuator Length 6.86mm | ||
Actuator Material Brass | ||
Contact Resistance 0.01Ω | ||
Contact Material Gold Over Nickel Plated Coin Silver | ||
Minimum Operating Temperature -30°C | ||
Standards Met RoHS | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
E Series - IP57 Sealed (PCB mount)
Waterproof switches with a threaded bush for panel mounting
PCB mount
Gold over Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm
PCB mount
Gold over Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm
Approvals
UL; CSA
