- RS Stock No.:
- 316-995
- Mfr. Part No.:
- F4TN0904
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$34.55
(exc. GST)
$38.01
(inc. GST)
Units | Per unit |
1 - 49 | $34.55 |
50 - 99 | $34.14 |
100 - 249 | $33.51 |
250 - 499 | $32.87 |
500 + | $32.30 |
- RS Stock No.:
- 316-995
- Mfr. Part No.:
- F4TN0904
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Toggle Switches, Min, Professional
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
Approvals
CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | Four Pole Double Throw (4PDT) |
Switch Operation | On-On |
Contact Current Rating | 4 A @ 30 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 6.2mm |
Actuator Length | 10.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 125 V ac, 250V ac |
Contact Material | Fine Silver |
Contact Resistance | 0.01Ω |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Standards Met | CSA Recognised, RoHS, UL 94V-0 |