Nidec Components Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal
- RS Stock No.:
- 222-752
- Mfr. Part No.:
- ET115A10-Z
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 222-752
- Mfr. Part No.:
- ET115A10-Z
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Contact Current Rating | 10 A@ 250 V ac, 15 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Actuator Length | 17mm |
Contact Resistance | 20mΩ |
Operating Temperature Range | -25 → +85°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal
- RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Screw Terminal
- Honeywell Toggle Switch, Panel Mount, (On)-Off, SPST, Screw Terminal
- APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal
- Nidec Components Toggle Switch, PCB Mount, On-Off-On, SPDT,...
- Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through...
- NKK Switches Toggle Switch, Panel Mount, On-None-Off, SPST, Screw Terminal
- Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST,...