KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Sub-Miniature Toggle Switch (ATE Series)
- RS Stock No.:
- 819-9417
- Mfr. Part No.:
- C 3109
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-9417
- Mfr. Part No.:
- C 3109
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Accessory Type | Toggle Switch Cap | |
| For Use With | Sub-Miniature Toggle Switch (ATE Series) | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Accessory Type Toggle Switch Cap | ||
For Use With Sub-Miniature Toggle Switch (ATE Series) | ||
Colour Red | ||
- COO (Country of Origin):
- JP
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
