KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Sub-Miniature Toggle Switch (ATE Series)
- RS Stock No.:
- 819-9404
- Mfr. Part No.:
- C 3107
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
$8.27
(exc. GST)
$9.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | $0.827 | $8.27 |
| 500 - 990 | $0.803 | $8.03 |
| 1000 - 2490 | $0.778 | $7.78 |
| 2500 - 4990 | $0.76 | $7.60 |
| 5000 + | $0.743 | $7.43 |
*price indicative
- RS Stock No.:
- 819-9404
- Mfr. Part No.:
- C 3107
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Accessory Type | Toggle Switch Cap | |
| For Use With | Sub-Miniature Toggle Switch (ATE Series) | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Accessory Type Toggle Switch Cap | ||
For Use With Sub-Miniature Toggle Switch (ATE Series) | ||
Colour Grey | ||
- COO (Country of Origin):
- JP
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
