- RS Stock No.:
- 193-8259
- Mfr. Part No.:
- J01010A2256
- Brand:
- Telegartner
7 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.84
(exc. GST)
$22.92
(inc. GST)
Units | Per unit |
1 + | $20.84 |
- RS Stock No.:
- 193-8259
- Mfr. Part No.:
- J01010A2256
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNC connector
TNC solder / crimp plug
For fast and effective connection to frequently used coaxial cables
Installation instructions supplied
For fast and effective connection to frequently used coaxial cables
Installation instructions supplied
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG223/U, RG400/U |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |