- RS Stock No.:
- 252-6546
- Mfr. Part No.:
- J01010A2255
- Brand:
- Telegartner
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.89
(exc. GST)
$8.68
(inc. GST)
Units | Per unit |
1 - 9 | $7.89 |
10 - 19 | $7.16 |
20 - 49 | $6.57 |
50 - 99 | $5.84 |
100 + | $5.25 |
- RS Stock No.:
- 252-6546
- Mfr. Part No.:
- J01010A2255
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner TNC straight plug cable connector is a commonly used coax connector the same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz.
Low-cost high-frequency solution
For flexible, conformable and semi-rigid cable types
For mounting to printed circuit boards
Thru-hole soldering, press-fit and surface mount technology (SMT)
For flexible, conformable and semi-rigid cable types
For mounting to printed circuit boards
Thru-hole soldering, press-fit and surface mount technology (SMT)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Plug |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- RS PRO 50Ω, Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Right Angle Body
- Radiall 50Ω, Straight Body
- Huber+Suhner 24_TNC-50-2-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Crimp Termination, Straight Body
- binder 50Ω, Straight Body