Rosenberger, Plug Cable Mount, Flange Mount TNC Connector, 50Ω, Crimp, Solder Termination, Right Angle Body
- RS Stock No.:
- 122-2183
- Mfr. Part No.:
- 159773
- Brand:
- Rosenberger
30 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.36
(exc. GST)
$30.10
(inc. GST)
Units | Per unit |
1 - 4 | $27.36 |
5 - 9 | $26.89 |
10 - 24 | $26.05 |
25 - 49 | $25.34 |
50 + | $24.77 |
- RS Stock No.:
- 122-2183
- Mfr. Part No.:
- 159773
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger TNC 50Ω Cable Mount Plugs
From Rosenberger, a series of superior quality 50 Ω TNC cable mount plugs. This range of TNC plugs have brass bodies and gold plated brass centre contacts. These male TNC connectors feature a threaded screw lock coupling making them ideal for applications in high vibration areas.
Features and Benefits
Frequency range DC to 10 GHz
Interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200
Threaded screw coupling for high vibration environments
Interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200
Threaded screw coupling for high vibration environments
Applications
Antennas
Industrial
Wireless
Military
Broadband
Industrial
Wireless
Military
Broadband
Rosenberger 50Ω TNC Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount, Flange Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG142, RG223, RG400 |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 10GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes