- RS Stock No.:
- 457-232
- Brand:
- RS PRO
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.66
(exc. GST)
$32.63
(inc. GST)
Units | Per unit |
1 - 14 | $29.66 |
15 - 49 | $28.19 |
50 - 99 | $26.78 |
100 - 499 | $25.43 |
500 + | $24.15 |
- RS Stock No.:
- 457-232
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
90° cable plug (twist-on)
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Twist On |
Body Orientation | Right Angle |
Cable Type | RG58 |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Contact Plating | Gold |