OPTIBELT 252 3M 15 Timing Belt 84 Teeth, 252 mm Length, 15 mm Width
- RS Stock No.:
- 217-1308
- Mfr. Part No.:
- 252 3M 15
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $19.32 |
| 13 - 24 | $19.03 |
| 25 + | $18.66 |
*price indicative
- RS Stock No.:
- 217-1308
- Mfr. Part No.:
- 252 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 84 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Belt Length | 252mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 84 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 15mm | ||
Belt Length 252mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- OPTIBELT 252 3M 9 Timing Belt 84 Teeth 9 mm Width
- OPTIBELT 252 3M 6 Timing Belt 84 Teeth 6 mm Width
- OPTIBELT 420 5M 15 Timing Belt 84 Teeth 15 mm Width
- OPTIBELT 25 T10 / 840 AP Timing Belt 84 Teeth 25 mm Width
- OPTIBELT 16 T10 / 840 AP Timing Belt 84 Teeth 16 mm Width
- OPTIBELT 32 T10 / 840 AP Timing Belt 84 Teeth 32 mm Width
- OPTIBELT 32 DT10 / 840 Timing Belt 84 Teeth 32 mm Width
- OPTIBELT 20 DT10 / 840 Timing Belt 84 Teeth 20 mm Width
