Phoenix Contact ETD-BL-1T-OFF-CC- 30MIN-PT Series DIN Rail Mount Timer Relay, 2-Contact, 0.3 → 30min,
- RS Stock No.:
- 877-8111
- Mfr. Part No.:
- 2901487
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-8111
- Mfr. Part No.:
- 2901487
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6.2mm Off Delay Time Relay with Control Contact
Timer relay with off delay (with control contact) and adjustable time.
The time is set on the front of the device using a labelled thumb wheel, which is recessed to protect against accidental
modification. The compact timer relays are available with different time ranges as well as with a screw, spring-cage, and push-in connection.
The time is set on the front of the device using a labelled thumb wheel, which is recessed to protect against accidental
modification. The compact timer relays are available with different time ranges as well as with a screw, spring-cage, and push-in connection.
6.2 mm narrow housing
Off-delay with control contact
Adjustable time
Easy and accurate time setting
Supply voltage 24V dc
Floating PDT output
Off-delay with control contact
Adjustable time
Easy and accurate time setting
Supply voltage 24V dc
Floating PDT output
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Mode of Operation | Switch OFF Delay |
Time Range | 0.3 → 30min |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Minutes |
Maximum Voltage | 30V dc |
Terminal Type | Screw |
Switch Configuration | SPDT |
Width | 6.2mm |
Minimum Voltage | 19.2V dc |
Power Supply | External |
Depth | 86mm |
Length | 80mm |
Series | ETD-BL-1T-OFF-CC- 30MIN-PT |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |