Panasonic Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 9.999 s → 999.9h, SPDT
- RS Stock No.:
- 812-7914
- Mfr. Part No.:
- LT4H8-AC240V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7914
- Mfr. Part No.:
- LT4H8-AC240V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 100 → 240V ac | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay, Totalising ON Delay | |
| Time Range | 9.999 s → 999.9h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 5A | |
| Switch Configuration | SPDT | |
| Terminal Type | 8-Pin Connector | |
| Width | 70.1mm | |
| Power Supply | External | |
| Length | 48mm | |
| Maximum Operating Temperature | +50°C | |
| Depth | 48mm | |
| Time Delay | 0.5s | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 100 → 240V ac | ||
Mounting Type Panel Mount | ||
Mode of Operation Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay, Totalising ON Delay | ||
Time Range 9.999 s → 999.9h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 5A | ||
Switch Configuration SPDT | ||
Terminal Type 8-Pin Connector | ||
Width 70.1mm | ||
Power Supply External | ||
Length 48mm | ||
Maximum Operating Temperature +50°C | ||
Depth 48mm | ||
Time Delay 0.5s | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
Panasonic Multifunction Timer Relay
The Panasonic multi-function timer relay is solid-state, compact equipment with high precision. It is suitable for controlling the operation of equipment, machinery, systems or processes in a wide range of industrial applications. This timer relay can be installed into the new and existing applications without much hassle. It performs delay functions like power ON delay, pulse ON delay, pulses one-shot, signal flicker, signal OFF delay, signal ON delay, totalizing ON delay in the range of 9.999 seconds to 999.9 hours. Its affordability, optimum space management and high-performance make this relay ideal for a wide range of applications in process control environments.
Features and Benefits
Simple operation
The supply voltage rating ranging between 100VAC and 240VAC
Models with multi-scale timing ranging from 9.999 seconds to 999.9 hours
Backlit LCD
8-pin connector type terminal
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Relay output
The supply voltage rating ranging between 100VAC and 240VAC
Models with multi-scale timing ranging from 9.999 seconds to 999.9 hours
Backlit LCD
8-pin connector type terminal
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Relay output
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP66 rated
CE certified
EN50081-2
EN50082-2
CE certified
EN50081-2
EN50082-2
