Omron Time Delay Relay, 100 → 200V ac, 0.05 → 0.6s
- RS Stock No.:
- 746-8333
- Mfr. Part No.:
- H3CR-H8L AC100-120 S
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-8333
- Mfr. Part No.:
- H3CR-H8L AC100-120 S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 200V ac | |
| Time Range | 0.05 → 0.6 s, 0.12 → 1.2 s, 0.6 → 6 s, 1.2 → 12s | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Minutes, Seconds | |
| Maximum Voltage | 200V ac | |
| Terminal Type | PCB Pin | |
| Switch Configuration | DPDT | |
| Power Supply | External | |
| Width | 48mm | |
| Minimum Voltage | 100V ac | |
| Depth | 93mm | |
| Length | 48mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | 3s | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 200V ac | ||
Time Range 0.05 → 0.6 s, 0.12 → 1.2 s, 0.6 → 6 s, 1.2 → 12s | ||
Number of Timer Functions Multi Function | ||
Time Increment Minutes, Seconds | ||
Maximum Voltage 200V ac | ||
Terminal Type PCB Pin | ||
Switch Configuration DPDT | ||
Power Supply External | ||
Width 48mm | ||
Minimum Voltage 100V ac | ||
Depth 93mm | ||
Length 48mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Time Delay 3s | ||
- COO (Country of Origin):
- CN
