Omron Time Delay Relay, 12V dc, 0.05 → 1.2s
- RS Stock No.:
- 746-8327
- Mfr. Part No.:
- H3CR-F8 DC12
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$365.00
(exc. GST)
$401.50
(inc. GST)
- RS Stock No.:
- 746-8327
- Mfr. Part No.:
- H3CR-F8 DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 12V dc | |
| Time Range | 0.05 → 1.2 s, 0.12 → 1.2 h, 0.12 → 1.2 min, 0.3 → 3 h, 0.3 → 3 min, 0.3 → 3 s, 1.2 → 12 h, 1.2 → 12 min, 1.2 → 12 s, 12 → 120 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300s | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 12V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| Width | 48mm | |
| Power Supply | External | |
| Length | 48mm | |
| Maximum Operating Temperature | +55°C | |
| Depth | 84mm | |
| Time Delay | 0.1s | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 12V dc | ||
Time Range 0.05 → 1.2 s, 0.12 → 1.2 h, 0.12 → 1.2 min, 0.3 → 3 h, 0.3 → 3 min, 0.3 → 3 s, 1.2 → 12 h, 1.2 → 12 min, 1.2 → 12 s, 12 → 120 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300s | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 12V ac | ||
Switch Configuration DPDT | ||
Terminal Type PCB Pin | ||
Width 48mm | ||
Power Supply External | ||
Length 48mm | ||
Maximum Operating Temperature +55°C | ||
Depth 84mm | ||
Time Delay 0.1s | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN

