Crouzet Panel Mount Time Delay Relay, 100 → 240 V ac, 12 → 240V ac/dc, 2-Contact, 99.99 s →
- RS Stock No.:
- 665-8589
- Mfr. Part No.:
- 88857311
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8589
- Mfr. Part No.:
- 88857311
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 100 → 240 V ac, 12 → 240V ac/dc | |
| Mounting Type | Panel Mount | |
| Time Range | 99.99 s → 999.9h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 240V ac/dc | |
| Terminal Type | 11-Pin Connector | |
| Power Supply | External | |
| Width | 48mm | |
| Minimum Voltage | 12 V ac/dc, 100V ac | |
| Depth | 90.2mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 100 → 240 V ac, 12 → 240V ac/dc | ||
Mounting Type Panel Mount | ||
Time Range 99.99 s → 999.9h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 240V ac/dc | ||
Terminal Type 11-Pin Connector | ||
Power Supply External | ||
Width 48mm | ||
Minimum Voltage 12 V ac/dc, 100V ac | ||
Depth 90.2mm | ||
Maximum Operating Temperature +60°C | ||
Length 48mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- FR
Digital Timer timer relays
Digital electronic timer relays in DIN format48x48.
Count up or count down mode.
LCD 4 digits (8 mm high).
Outputs on two changeover relays
Zero reset on front panel.
Memory in the event of power loss both during and after time delay.
Programming access lockout.
Functions: power-up delay with
1 timer relay and one instant relay (A1),
2 timer relays (A2), memory during time delay and reset (AM), memory during and after time delay and reset (AMt).
Connection via undecal base (screw terminal).
Count up or count down mode.
LCD 4 digits (8 mm high).
Outputs on two changeover relays
Zero reset on front panel.
Memory in the event of power loss both during and after time delay.
Programming access lockout.
Functions: power-up delay with
1 timer relay and one instant relay (A1),
2 timer relays (A2), memory during time delay and reset (AM), memory during and after time delay and reset (AMt).
Connection via undecal base (screw terminal).
Standards
VDE 0110; IEC 255 Group C; IEC 255; VDE 0435 -2021; UTE C 20010; IEC 529; DIN 40050
