Crouzet DIN Rail Mount Timer Relay, 24V ac, 4-Contact, 0.1 s → 100h, 1-Function
- RS Stock No.:
- 433-3994
- Mfr. Part No.:
- 88896203
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$110.62
(exc. GST)
$121.68
(inc. GST)
- RS Stock No.:
- 433-3994
- Mfr. Part No.:
- 88896203
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Supply Voltage | 24V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 s → 100h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Single | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 24V ac | |
| Switch Configuration | 4P-NO/NC | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24V ac | ||
Mounting Type DIN Rail | ||
Time Range 0.1 s → 100h | ||
Number of Contacts 4 | ||
Number of Timer Functions Single | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 24V ac | ||
Switch Configuration 4P-NO/NC | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
RTM Series
Function - 111
An instantaneous setting is available for testing
Screwdriver adjustable timer settings
Excellent noise resistance
8 and 14 pin rectangular format
An instantaneous setting is available for testing
Screwdriver adjustable timer settings
Excellent noise resistance
8 and 14 pin rectangular format
Approvals
UL, C-UL