Crouzet Panel Mount Timer Relay, 100 → 240V ac/dc, 0.1 → 1s, 1-Function

Stock information currently inaccessible
RS Stock No.:
433-3887
Mfr. Part No.:
88901308
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

100 → 240V ac/dc

Mounting Type

Panel Mount

Time Range

0.1 → 1s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR