Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 10min,
- RS Stock No.:
- 407-1961
- Mfr. Part No.:
- RE7RB11MW
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$169.45
(exc. GST)
$186.40
(inc. GST)
- RS Stock No.:
- 407-1961
- Mfr. Part No.:
- RE7RB11MW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05 s → 10min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Minutes, Seconds | |
| Maximum Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Width | 22.5mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Depth | 80mm | |
| Length | 78mm | |
| Contact Material | Silver Nickel | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 50ms | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.05 s → 10min | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Minutes, Seconds | ||
Maximum Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Width 22.5mm | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Depth 80mm | ||
Length 78mm | ||
Contact Material Silver Nickel | ||
Minimum Operating Temperature -20°C | ||
Time Delay 50ms | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Tamperproof - Zelio RE7R
Function - 311
Sealable transparent cover protects settings
Contact rating: 5A @ 250Vac
Sealable transparent cover protects settings
Contact rating: 5A @ 250Vac
Standards
IEC 61812-1
Approvals
UL, CSA

Approvals
UL, CSA
Standards
IEC 61812-1
True Off Delay

