- RS Stock No.:
- 392-7201
- Mfr. Part No.:
- 3RP1525-1AP30
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 392-7201
- Mfr. Part No.:
- 3RP1525-1AP30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Single Timer Relay
The Siemens 3RP15 single timer relay is a compact equipment with high precision. It performs the function of providing ON delay in the range of 0.5 seconds to 100 hours. This timer relay is enabled with a comprehensive range of timing to suit a wide variety of applications. It satisfies all requirements like reliability, shock resistance, as well as standards governing interference immunity and suppression. Its affordability, optimum space management, and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
SPDT 1C/O contact configuration relay with output 3A at 250VAC
Multi supply voltage range 24V AC/DC and from 200VAC to 240VAC for added flexibility
15 timing ranges
Recovery time of 150 milliseconds
LED for indicating timing relay on voltage
LED for indicating relay switched
22.5mm wide housing
High functionality and excellent repetition accuracy of the selected operating time
Screw terminal type
Multi supply voltage range 24V AC/DC and from 200VAC to 240VAC for added flexibility
15 timing ranges
Recovery time of 150 milliseconds
LED for indicating timing relay on voltage
LED for indicating relay switched
22.5mm wide housing
High functionality and excellent repetition accuracy of the selected operating time
Screw terminal type
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated
CCC certified
CSA certified
EAC certified
CE certified
UL approved
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 204-2
EN 61000-6-2
EN 61000-6-4
IEC 60068-2-27
IEC 60664
CCC certified
CSA certified
EAC certified
CE certified
UL approved
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 204-2
EN 61000-6-2
EN 61000-6-4
IEC 60068-2-27
IEC 60664
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 240 V ac, 24 V ac, 24V dc |
Mode of Operation | ON Delay |
Time Range | 0.5 s → 360000s |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Width | 22.5mm |