Omron DIN Rail, Surface Mount Timer Relay, 24V dc, 2-Contact, 0.5 → 10s, 1-Function
- RS Stock No.:
- 386-1218
- Mfr. Part No.:
- H3Y-2 DC24 10S
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 386-1218
- Mfr. Part No.:
- H3Y-2 DC24 10S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Mounting Type | DIN Rail, Surface Mount | |
| Mode of Operation | ON Delay | |
| Time Range | 0.5 → 10s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 250V ac | |
| Switch Configuration | DPDT | |
| Width | 21.5mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +50°C | |
| Length | 28mm | |
| Depth | 63mm | |
| Time Delay | 0.1s | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail, Surface Mount | ||
Mode of Operation ON Delay | ||
Time Range 0.5 → 10s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 250V ac | ||
Switch Configuration DPDT | ||
Width 21.5mm | ||
Power Supply External | ||
Maximum Operating Temperature +50°C | ||
Length 28mm | ||
Depth 63mm | ||
Time Delay 0.1s | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
