Omron DIN Rail, Surface Mount Timer Relay, 200 → 230V ac, 2-Contact, 1 → 30s, 1-Function
- RS Stock No.:
- 386-1151
- Mfr. Part No.:
- H3Y-2 AC200-230 30S
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 386-1151
- Mfr. Part No.:
- H3Y-2 AC200-230 30S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 200 → 230V ac | |
| Mounting Type | DIN Rail, Surface Mount | |
| Mode of Operation | ON Delay | |
| Time Range | 1 → 30s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 250V ac | |
| Switch Configuration | DPDT | |
| Power Supply | External | |
| Width | 21.5mm | |
| Depth | 63mm | |
| Length | 28mm | |
| Maximum Operating Temperature | +50°C | |
| Time Delay | 0.1s | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 200 → 230V ac | ||
Mounting Type DIN Rail, Surface Mount | ||
Mode of Operation ON Delay | ||
Time Range 1 → 30s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 250V ac | ||
Switch Configuration DPDT | ||
Power Supply External | ||
Width 21.5mm | ||
Depth 63mm | ||
Length 28mm | ||
Maximum Operating Temperature +50°C | ||
Time Delay 0.1s | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Solid State Timer H3Y Series
A range of miniature on-delay timers compatible with the MY series of relays.
Timer function 111
Large transparent time setting knob facilitates time setting
Flat-blade and Phillips screwdriver settable
Pin-configuration compatible with MY Power Relays
LED indication for power and output status
Conforms to VDE 0435/P2021
Large transparent time setting knob facilitates time setting
Flat-blade and Phillips screwdriver settable
Pin-configuration compatible with MY Power Relays
LED indication for power and output status
Conforms to VDE 0435/P2021
Approvals
UL, CSA
