Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 1-Contact, 0.1 s → 12h
- RS Stock No.:
- 344-5399
- Mfr. Part No.:
- H3DE-F AC/DC24-230
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 344-5399
- Mfr. Part No.:
- H3DE-F AC/DC24-230
- Brand:
- Omron
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
| Brand | Omron | |
| Supply Voltage | 24 → 230V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 s → 12h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 250 V ac, 30V dc | |
| Terminal Type | Clamp | |
| Switch Configuration | SPDT | |
| Width | 22.5mm | |
| Power Supply | External | |
| Depth | 100mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 79mm | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | 0.1s | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 → 230V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.1 s → 12h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 250 V ac, 30V dc | ||
Terminal Type Clamp | ||
Switch Configuration SPDT | ||
Width 22.5mm | ||
Power Supply External | ||
Depth 100mm | ||
Maximum Operating Temperature +55°C | ||
Length 79mm | ||
Minimum Operating Temperature -10°C | ||
Time Delay 0.1s | ||
Approvals
UL, CSA. Conforms to EN61812-1, IEC60664-1, EMC