Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 60 min, 0.5 → 60s, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
340-4900
Mfr. Part No.:
M1SMT 24VAC/DC/230VAC 2-60MIN
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 60 min, 0.5 → 60s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

M1SMT - Multifunction Time Relay


Multifunction Time Relay M1SMT for DIN rail mounting

6 Functions – 111,121,142,211,421,451
- Delay off
- Interval (Switch intiated)
- Interval (Supply intiated)
- Delay On (from V.F.C. closing)
- Delay On (from V.F.C. opening)
- Delay On (Supply initiated)
Multi time range (2 ranges)
Dual voltage
Output relay 8 A max.
LED indication for power supply and relay status
Width of 17.5 mm
DIN rail mounting

Approvals

UL, C-UL, conforms to CSA, IEC. CE compliant