Crouzet Plug In Timer Relay, 24 → 240 V ac/dc, 24V dc, 2-Contact, 1 → 10 min, 1 → 10 s, 1 →

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
331-1101
Mfr. Part No.:
88867415
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 → 240 V ac/dc, 24V dc

Mounting Type

Plug In

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Length

45mm

Depth

78mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR