Hengstler Plug In Time Delay Relay, 24 → 240V ac, 2-Contact, 0.01 s → 9999h, DPDT
- RS Stock No.:
- 248-8216
- Mfr. Part No.:
- 0 741 001
- Brand:
- Hengstler
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-8216
- Mfr. Part No.:
- 0 741 001
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 24 → 240V ac | |
| Mounting Type | Plug In | |
| Time Range | 0.01 s → 9999h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | DP-NO/NC | |
| Terminal Type | 11-Pin Connector | |
| Width | 48mm | |
| Length | 48mm | |
| Maximum Operating Temperature | +50°C | |
| Depth | 89mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 24 → 240V ac | ||
Mounting Type Plug In | ||
Time Range 0.01 s → 9999h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 240V ac | ||
Switch Configuration DP-NO/NC | ||
Terminal Type 11-Pin Connector | ||
Width 48mm | ||
Length 48mm | ||
Maximum Operating Temperature +50°C | ||
Depth 89mm | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
