Eaton DIN Rail Mount Time Delay Relay, 400V ac, 1-Contact, 0.05 s → 60h, SPDT
- RS Stock No.:
- 225-8251
- Mfr. Part No.:
- DILET70-W
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-8251
- Mfr. Part No.:
- DILET70-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Supply Voltage | 400V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05 s → 60h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 400V ac | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Power Supply | External | |
| Length | 58mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 65.3mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Supply Voltage 400V ac | ||
Mounting Type DIN Rail | ||
Time Range 0.05 s → 60h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 400V ac | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Width 45mm | ||
Power Supply External | ||
Length 58mm | ||
Maximum Operating Temperature +60°C | ||
Depth 65.3mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
