Crouzet OC1R Series Plug In Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 1 days, 0.05 → 1h, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-9963
Distrelec Article No.:
301-30-203
Mfr. Part No.:
OC1R10MV1
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Interval

Time Range

0.05 → 1 days, 0.05 → 1 h, 0.05 → 1 min, 0.5 → 10 days, 0.5 → 10 s, 0.5 → 10 min, 0.5 → 10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Current

10A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Minimum Voltage

12V ac/dc

Width

82.31mm

Series

OC1R

Length

35mm

Maximum Operating Temperature

+60°C

Depth

53mm

Minimum Operating Temperature

-20°C

Time Delay

0.5s

COO (Country of Origin):
CN
CROUZET Timer SYR-LINE Syr-Line, Plug-in Timer, Function C, output 1x10A, 12-240 VACDC, 8 Pins

Multifunction or monofunction
Compact body for space saving
Wide time range (from 0.5 seconds to 10 days delay)
Universal power supply (12-240 Vz)
1 or 2 relay outputs (SPDT / Changeover)
Protective cover
LED status indicator
3-wire PNP sensor compatible
8-pins connections