ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, 1-Function, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
333-795
Mfr. Part No.:
1SVR630100R3100 - CT-ERS.12
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Depth

100mm

Maximum Operating Temperature

+60°C

Length

78mm

Minimum Operating Temperature

-25°C