RS PRO Plug In Time Delay Relay, 240V ac, 6 s → 60h
- RS Stock No.:
- 329-288
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-288
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 240V ac | |
| Mounting Type | Plug In | |
| Time Range | 6 s → 60h | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Seconds | |
| Switch Configuration | DPDT | |
| Terminal Type | 11-Pin Connector | |
| Width | 48mm | |
| Depth | 100mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 240V ac | ||
Mounting Type Plug In | ||
Time Range 6 s → 60h | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Seconds | ||
Switch Configuration DPDT | ||
Terminal Type 11-Pin Connector | ||
Width 48mm | ||
Depth 100mm | ||
Length 48mm | ||

